• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 14066737 131.11 Connector (pressure gauge): Back side 400 bar (max) External thread G 1/4 1 pc(s

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 131.11
  • Case: CrNi steel
  • Display range 0...400 bar
  • Process connection G 1/4 B
  • Needle mechanism: CrNi steel
  • Measurement system CrNi steel
  • Nominal size 063 mm
  • Measuring range: Pressure measuring range
  • Connection position: Rear central (Axial)
  • Viewing panel: Polycarbonat
  • Accuracy class: Class 2.5
  • Pressure gauge standard: International (Europe)
  • Serial number on dial: FORTLFD.-NR. *...*
  • Stop pin on dial: At the zero point
Product type

Bourdon tube gauge

External thread

G 1/4

Min. display range

0 bar

Max. operating pressure

400 bar

Display range (max.)

400 bar

Manufacturer part #

14066737

Material (details)

CrNi steel

Dim

(Ø) 63 mm

Connection

G 1/ 4

Connector

Back side

Pressure range

400 bar (max)

(Ø)

63 mm

Documents & Downloads

Datasheet

Datasheet 3525308 WIKA Bourdon tube gauge 14066737 131.11 Connector (pressure gauge): Back side 400 bar (max) External thread G 1/4 1 pc(s

User & Safety Instructions

User & Safety Instructions 3525308 WIKA Bourdon tube gauge 14066737 131.11 Connector (pressure gauge): Back side 400 bar (max) External thread G 1/4 1 pc(s

Description

Pressure gauge with pipe spring, CrNi steel design
Type 131.11
Technical data according to data sheet PM 01.05
Case: CrNi steel
Needle mechanism: CrNi steel
Measurement system CrNi steel
Nominal size 063 mm
Measuring range: Pressure measuring range
Display range 0...400 bar
Process connection G 1/4 B
Connection position: Rear central (Axial)
Viewing panel: Polycarbonat
Accuracy class: Class 2.5
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number on dial: FORTLFD.-NR. *...*
Stop pin on dial: At the zero point

This text is machine translated.