• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9010246 312.20 Connector (pressure gauge): Bottom 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 312.20
  • Case: CrNi steel
  • Display range: -1...+1.5 bar
  • Process connection G 1/2 B
  • Nominal size 160 mm
  • Measuring range: Vacuum and +/- measurement range
  • Connection position: Below
  • Viewing panel: Instrument flat glass
  • Accuracy class: Class 0.6
  • Pressure gauge standard: International (Europe)
  • Main scale unit: Bar
  • Ring: Bayonet ring, CrNi steel
  • Pointer: Cutting edge pointer
  • Serial number: With serial number
  • Process connection material: Copper alloy
  • Material of brass link: Copper alloy
  • Permissible ambient temperature: -40 … +60 °C.
Product type

Bourdon tube gauge

Min. display range

-1 bar

Display range (max.)

+1.5 bar

Operating temperature

-40 up to 60 °C

Min. operating temperature

-40 °C

Max. operating temperature

60 °C

Manufacturer part #

9010246

Material (details)

CrNi steel

Dim

(Ø) 160 mm

Connection

G 1/2

Connector

Bottom

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3526004 WIKA Bourdon tube gauge 9010246 312.20 Connector (pressure gauge): Bottom 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526004 WIKA Bourdon tube gauge 9010246 312.20 Connector (pressure gauge): Bottom 1 pc(s)

Description

Pressure gauge with pipe spring, fine measuring version
Type 312.20
Technical data according to data sheet PM 03.01
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Nominal size 160 mm
Main scale unit: Bar
Measuring range: Vacuum and +/- measurement range
Display range: -1...+1.5 bar
Process connection G 1/2 B
Process connection material: Copper alloy
Material of brass link: Copper alloy
Connection position: Below
Viewing panel: Instrument flat glass
Pointer: Cutting edge pointer
Accuracy class: Class 0.6
Permissible ambient temperature: -40 … +60 °C.
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number: With serial number
With threaded protective cap

This text is machine translated.