• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9010297 111.10 Connector (pressure gauge): Bottom -1 up to 1.5 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 111.10 standard radial
  • Housing: Plastic, black
  • Display range: -1...+1.5 bar
  • Process connection G 1/2 B
  • Nominal size 100 mm
  • Measuring range: Vacuum and +/- measurement range
  • Connection position: Below
  • Viewing glass plastic, crystal-clear
  • Accuracy class: Class 2.5
  • Pressure gauge standard: International (Europe)
  • Main scale unit: Bar
  • Pointer: AL-MS black
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Packaging: Individual packaging
  • Standard label on dial: *EN 837-1*
  • Accuracy class dial: *Cl.2.5*
  • Clock face: Aluminium, white
Product type

Bourdon tube gauge

Min. display range

-1 bar

Max. operating pressure

1.5 bar

Display range (max.)

+1.5 bar

Manufacturer part #

9010297

Material (details)

Plastic black

Dim

(Ø) 100 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 1.5 bar

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3527181 WIKA Bourdon tube gauge 9010297 111.10 Connector (pressure gauge): Bottom -1 up to 1.5 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527181 WIKA Bourdon tube gauge 9010297 111.10 Connector (pressure gauge): Bottom -1 up to 1.5 bar 1 pc(s)

Description

Pressure gauge with pipe spring type 111
Type 111.10
Technical data according to data sheet: 111.10/111.12 = PM 01.01 / 111.11 = PM 01.03 / 111.16 = PM 01.10
Type 111.10 standard radial
Nominal size 100 mm
Main scale unit: Bar
Measuring range: Vacuum and +/- measurement range
Display range: -1...+1.5 bar
Process connection G 1/2 B
Connection position: Below
Housing: Plastic, black
Viewing glass plastic, crystal-clear
Accuracy class: Class 2.5
Pointer: AL-MS black
Packaging: Individual packaging
Clock face: Aluminium, white
Technical data according to data sheet PM 01.01
Dial Labels MA
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
Standard label on dial: *EN 837-1*
Accuracy class dial: *Cl.2.5*

This text is machine translated.