• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9010700 111.10 Connector (pressure gauge): Bottom 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 111.10 standard radial
  • Housing: Steel, black
  • Display range 0...2.5 bar
  • Process connection G 1/2 B
  • Nominal size 160 mm
  • Measuring range: Pressure measuring range
  • Connection position: Below
  • Viewing panel: Instrument flat glass
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Stop pin on dial: At the zero point
  • Main scale unit: Bar
  • Ring: Protective ring, steel, black, screwed
  • Pointer: AL-MS black
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Packaging: Individual packaging
  • Standard label on dial: *EN 837-1*
  • Accuracy class dial: *Cl.1.6*
  • 2. Scale or special scale: 2.tlg mWS
  • Scale color for 2.Division (inside): Black
  • Brand/tow pointer: Brand pointer, red, on dial
  • Dial: Aluminium, white, with stop pin
Product type

Bourdon tube gauge

Min. display range

0 bar

Display range (max.)

2.5 bar

Manufacturer part #

9010700

Material (details)

Steel, black

Dim

(Ø) 160 mm

Connection

G 1/2

Connector

Bottom

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3527174 WIKA Bourdon tube gauge 9010700 111.10 Connector (pressure gauge): Bottom 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527174 WIKA Bourdon tube gauge 9010700 111.10 Connector (pressure gauge): Bottom 1 pc(s)

Description

Pressure gauge with pipe spring type 111
Type 111.10
Technical data according to data sheet: 111.10/111.12 = PM 01.01 / 111.11 = PM 01.03 / 111.16 = PM 01.10
Type 111.10 standard radial
Nominal size 160 mm
Main scale unit: Bar
Measuring range: Pressure measuring range
Display range 0...2.5 bar
2. Scale or special scale: 2.tlg mWS
Process connection G 1/2 B
Connection position: Below
Housing: Steel, black
Ring: Protective ring, steel, black, screwed
Viewing panel: Instrument flat glass
Accuracy class: Class 1.6
Brand/tow pointer: Brand pointer, red, on dial
Pointer: AL-MS black
Packaging: Individual packaging
Dial: Aluminium, white, with stop pin
Technical data according to data sheet PM 01.01
Dial Labels MA
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Scale color for 2.Division (inside): Black
Face background: White
Manufacturer logo: *WIKA*
Stop pin on dial: At the zero point
Standard label on dial: *EN 837-1*
Accuracy class dial: *Cl.1.6*

This text is machine translated.