• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9014209 111.10 Connector (pressure gauge): Bottom 0 up to 16 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 111.10 standard radial
  • Housing: Plastic, black
  • Display range 0...16 bar
  • Process connection G 1/8 B
  • Nominal size 040 mm
  • Measuring range: Pressure measuring range
  • Connection position: Below
  • Viewing glass plastic, crystal-clear
  • Accuracy class: Class 2.5
  • Pressure gauge standard: International (Europe)
  • Stop pin on dial: At the zero point
  • Main scale unit: Bar
  • Pointer: Plastic, black
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Packaging: Standard packaging
  • Standard label on dial: *EN 837-1*
  • Accuracy class dial: *Cl.2.5*
  • Clock face: White plastic, with stop pin
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

16 bar

Display range (max.)

16 bar

Manufacturer part #

9014209

Material (details)

Plastic black

Dim

(Ø) 040 mm

Connection

G 1/8

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 16 bar

(Ø)

040 mm

Documents & Downloads

Datasheet

Datasheet 3527110 WIKA Bourdon tube gauge 9014209 111.10 Connector (pressure gauge): Bottom 0 up to 16 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527110 WIKA Bourdon tube gauge 9014209 111.10 Connector (pressure gauge): Bottom 0 up to 16 bar 1 pc(s)

Description

Pressure gauge with pipe spring type 111
Type 111.10
Technical data according to data sheet: 111.10/111.12 = PM 01.01 / 111.11 = PM 01.03 / 111.16 = PM 01.10
Type 111.10 standard radial
Nominal size 040 mm
Main scale unit: Bar
Measuring range: Pressure measuring range
Display range 0...16 bar
Process connection G 1/8 B
Connection position: Below
Housing: Plastic, black
Viewing glass plastic, crystal-clear
Accuracy class: Class 2.5
Pointer: Plastic, black
Packaging: Standard packaging
Clock face: White plastic, with stop pin
Technical data according to data sheet PM 01.01
Dial Labels MA
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
Stop pin on dial: At the zero point
Standard label on dial: *EN 837-1*
Accuracy class dial: *Cl.2.5*

This text is machine translated.