• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9021990 213.53 Connector (pressure gauge): Bottom 0 up to 10 bar 1 pc(s)

Part number:
Item no:
Image similar
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 213.53
  • Casing: CrNi steel, crimp type
  • Display range 0...10 bar
  • Process connection G 1/4 B
  • Measuring system: Copper alloy
  • Nominal size 063 mm
  • Connection position: Below
  • Viewing glass plastic, crystal-clear
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Stop pin on dial: At the zero point
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Storage medium housing: Glycerine
  • Packaging: Standard packaging
  • Standard label on dial: *EN 837-1*
  • Safety label on dial: *S*
  • Accuracy class dial: *Cl.1.6*
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

10 bar

Display range (max.)

10 bar

Manufacturer part #

9021990

Material (details)

CrNi steel, crimp type

Dim

(Ø) 063 mm

Connection

G 1/ 4

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

(Ø)

063 mm

Documents & Downloads

Datasheet

Datasheet 3526983 WIKA Bourdon tube gauge 9021990 213.53 Connector (pressure gauge): Bottom 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526983 WIKA Bourdon tube gauge 9021990 213.53 Connector (pressure gauge): Bottom 0 up to 10 bar 1 pc(s)

Description

Pressure gauge with pipe spring, liquid filling,
CrNi steel casing, type 213,53.0XX
Type 213.53
Technical data according to data sheet PM 02.12
Measuring system: Copper alloy
Case:CrNi steel 1.4301
Casing: CrNi steel, crimp type
Nominal size 063 mm
Display range 0...10 bar
Process connection G 1/4 B
Connection position: Below
Accuracy class: Class 1.6
Storage medium housing: Glycerine
Viewing glass plastic, crystal-clear
Packaging: Standard packaging
Dial Labels MA
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
Stop pin on dial: At the zero point
Standard label on dial: *EN 837-1*
Safety label on dial: *S*
Accuracy class dial: *Cl.1.6*

This text is machine translated.