• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9022503 213.53 Connector (pressure gauge): Bottom -1 up to 5 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 213.53-E
  • Casing: CrNi steel, crimp type
  • Display range: -1...+5 bar
  • Process connection G 1/2 B
  • Measuring system: Copper alloy
  • Nominal size 100 mm
  • Connection position: Below
  • Accuracy class: Class 1.0
  • Pressure gauge standard: International (Europe)
  • Serial number on dial: FORTLFD.-NR. *...*
  • Storage medium housing: Glycerine
Product type

Bourdon tube gauge

Min. display range

-1 bar

Max. operating pressure

5 bar

Display range (max.)

+5 bar

Manufacturer part #

9022503

Material (details)

CrNi steel, crimp type

Dim

(Ø) 100 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 5 bar

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3526880 WIKA Bourdon tube gauge 9022503 213.53 Connector (pressure gauge): Bottom -1 up to 5 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526880 WIKA Bourdon tube gauge 9022503 213.53 Connector (pressure gauge): Bottom -1 up to 5 bar 1 pc(s)

Description

Pressure gauge with pipe spring, liquid filling,
CrNi steel casing, type 213.53.100
Type 213.53-E
Technical data according to data sheet PM 02.12
Measuring system: Copper alloy
Case:CrNi steel 1.4301
Casing: CrNi steel, crimp type
Nominal size 100 mm
Display range: -1...+5 bar
Process connection G 1/2 B
Connection position: Below
Accuracy class: Class 1.0
Storage medium housing: Glycerine
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number on dial: FORTLFD.-NR. *...*

This text is machine translated.