• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9051724 212.20 Connector (pressure gauge): Bottom 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 212.20
  • Case: CrNi steel
  • Display range: -1200...0 mbar
  • Process connection G 1/2 B
  • Measuring system: Copper alloy
  • Nominal size 100 mm
  • Measuring range: Vacuum and +/- measurement range
  • Connection position: Below
  • Viewing panel: Instrument flat glass
  • Accuracy class: Class 1.0
  • Pressure gauge standard: International (Europe)
  • Serial number on dial: FORTLFD.-NR. *...*
  • Main scale unit: Mbar
  • Ring: Bayonet ring, CrNi steel
  • Pointer: Standard pointer
  • Packaging: Packaging with increased shock resistance
Product type

Bourdon tube gauge

Min. display range

-1.2 bar

Display range (max.)

0 bar

Manufacturer part #

9051724

Material (details)

CrNi steel

Dim

(Ø) 100 mm

Connection

G 1/2

Connector

Bottom

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3526874 WIKA Bourdon tube gauge 9051724 212.20 Connector (pressure gauge): Bottom 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526874 WIKA Bourdon tube gauge 9051724 212.20 Connector (pressure gauge): Bottom 1 pc(s)

Description

Pressure gauge with tubular spring, robust design
Type 212.20
Technical data according to data sheet PM 02.01
Measuring system: Copper alloy
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Measuring system: Copper alloy
Nominal size 100 mm
Main scale unit: Mbar
Measuring range: Vacuum and +/- measurement range
Display range: -1200...0 mbar
Process connection G 1/2 B
Connection position: Below
Viewing panel: Instrument flat glass
Pointer: Standard pointer
Accuracy class: Class 1.0
Packaging: Packaging with increased shock resistance
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number on dial: FORTLFD.-NR. *...*

This text is machine translated.