• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9052372 312.20 Connector (pressure gauge): Bottom 0 up to 40 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 312.20
  • Case: CrNi steel
  • Display range 0...40 bar
  • Process connection G 1/2 B
  • Nominal size 160 mm
  • Measuring range: Pressure measuring range
  • Connection position: Below
  • Viewing panel: Instrument flat glass
  • Accuracy class: Class 0.6
  • Pressure gauge standard: International (Europe)
  • Main scale unit: Bar
  • Ring: Bayonet ring, CrNi steel
  • Pointer: Cutting edge pointer
  • Serial number: With serial number
  • Process connection material: Copper alloy
  • Material of brass link: Copper alloy
  • Permissible ambient temperature: -40 … +60 °C.
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

40 bar

Display range (max.)

40 bar

Operating temperature

-40 up to 60 °C

Min. operating temperature

-40 °C

Max. operating temperature

60 °C

Manufacturer part #

9052372

Material (details)

CrNi steel

Dim

(Ø) 160 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 40 bar

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3525673 WIKA Bourdon tube gauge 9052372 312.20 Connector (pressure gauge): Bottom 0 up to 40 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525673 WIKA Bourdon tube gauge 9052372 312.20 Connector (pressure gauge): Bottom 0 up to 40 bar 1 pc(s)

Description

Pressure gauge with pipe spring, fine measuring version
Type 312.20
Technical data according to data sheet PM 03.01
Case: CrNi steel
Ring: Bayonet ring, CrNi steel
Nominal size 160 mm
Main scale unit: Bar
Measuring range: Pressure measuring range
Display range 0...40 bar
Process connection G 1/2 B
Process connection material: Copper alloy
Material of brass link: Copper alloy
Connection position: Below
Viewing panel: Instrument flat glass
Pointer: Cutting edge pointer
Accuracy class: Class 0.6
Permissible ambient temperature: -40 … +60 °C.
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number: With serial number
With threaded protective cap

This text is machine translated.