• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9070117 232.50 Connector (pressure gauge): Bottom 0 up to 0.6 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 232.50
  • Display range 0...0.6 bar
  • Process connection G 1/2 B
  • Measurement system CrNi steel
  • Nominal size 160 mm
  • Connection position: Below
  • Viewing glass: Multi-layered safety glass
  • Accuracy class: Class 1.0
  • Pressure gauge standard: International (Europe)
  • Housing filling: Without
  • Pointer: Standard pointer
  • Protection system: IP 65
  • Material: Measuring system 316L
  • Permissible ambient temperature: -40 … +60 °C.
  • Permissible temperature with a temperature of + 200 °C.
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

0.6 bar

Display range (max.)

0.6 bar

Operating temperature

-40 up to 60 °C

Min. operating temperature

-40 °C

Max. operating temperature

60 °C

Manufacturer part #

9070117

Dim

(Ø) 160 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 0.6 bar

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3526312 WIKA Bourdon tube gauge 9070117 232.50 Connector (pressure gauge): Bottom 0 up to 0.6 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526312 WIKA Bourdon tube gauge 9070117 232.50 Connector (pressure gauge): Bottom 0 up to 0.6 bar 1 pc(s)

Description

Pressure gauge with pipe spring, CrNi steel design
Type 232.50
Technical data according to data sheet PM 02.02
Measurement system CrNi steel
Housing filling: Without
Nominal size 160 mm
Display range 0...0.6 bar
Process connection G 1/2 B
Connection position: Below
Viewing glass: Multi-layered safety glass
Pointer: Standard pointer
Accuracy class: Class 1.0
Material: Measuring system 316L
Protection system: IP 65
Permissible temperature of measuring substance: + 200 °C.
Permissible ambient temperature: -40 … +60 °C.
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
With serial number
QR code with extended serial number on dial

This text is machine translated.