• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9911014 213.40 Connector (pressure gauge): Bottom 0 up to 100 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 213.40
  • Housing: Press brass, black, with pressure relief opening
  • Display range 0...100 bar
  • Process connection G 1/4 B
  • Pointer unit: Copper alloy
  • Measuring system: Copper alloy
  • Nominal size 063 mm
  • Measuring range: Pressure measuring range
  • Connection position: Below
  • Viewing glass: Acrylic glass (PMMA)
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Stop pin on dial: At the zero point
  • Main scale unit: Bar
  • Casing filling: Glycerine
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Packing: Bar
  • Standard label on dial: *EN 837-1*
  • Safety label on dial: *S*
  • Accuracy class dial: *Cl.1.6*
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

100 bar

Display range (max.)

100 bar

Manufacturer part #

9911014

Material (details)

Press brass, black, with pressure relief opening

Dim

(Ø) 063 mm

Connection

G 1/ 4

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 100 bar

Operating medium

Fluids

(Ø)

063 mm

Documents & Downloads

Datasheet

Datasheet 3526862 WIKA Bourdon tube gauge 9911014 213.40 Connector (pressure gauge): Bottom 0 up to 100 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526862 WIKA Bourdon tube gauge 9911014 213.40 Connector (pressure gauge): Bottom 0 up to 100 bar 1 pc(s)

Description

Pressure gauge with pipe spring, liquid filling
Crimp brass housing, type 23.40,0XX
Type 213.40
Technical data according to data sheet PM 02.06
Measuring system: Copper alloy
Pointer unit: Copper alloy
Nominal size 063 mm
Main scale unit: Bar
Measuring range: Pressure measuring range
Display range 0...100 bar
Process connection G 1/4 B
Connection position: Below
Housing: Press brass, black, with pressure relief opening
Viewing glass: Acrylic glass (PMMA)
Accuracy class: Class 1.6
Casing filling: Glycerine
Packing: Bar
Type 213.40
Dial Labels MA
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
Manufacturer logo: *WIKA*
Stop pin on dial: At the zero point
Standard label on dial: *EN 837-1*
Safety label on dial: *S*
Accuracy class dial: *Cl.1.6*

This text is machine translated.