• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Bourdon tube gauge 9931490 213.40 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Housing: Press brass, black, with pressure relief opening
  • Display range 0...10 bar
  • Process connection G 1/2 B
  • Pointer unit: Copper alloy
  • Measuring system: Copper alloy
  • Nominal size 100 mm
  • Measuring range: Pressure measuring range
  • Connection position: Eccentric at rear
  • Viewing glass: Acrylic glass (PMMA)
  • Accuracy class: Class 1.0
  • Pressure gauge standard: International (Europe)
  • Serial number on dial: FORTLFD.-NR. *...*
  • Crimp brass housing, type 213.40.100:213.40-E
  • Main scale unit: Bar
  • Casing filling: Glycerine
Product type

Bourdon tube gauge

Min. display range

0 bar

Max. operating pressure

10 bar

Display range (max.)

10 bar

Manufacturer part #

9931490

Material (details)

Press brass, black, with pressure relief opening

Dim

(Ø) 100 mm

Connection

G 1/2

Connector

Back side

Operating pressure (min.)

0 bar

Pressure range

0 up to 10 bar

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3525981 WIKA Bourdon tube gauge 9931490 213.40 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525981 WIKA Bourdon tube gauge 9931490 213.40 Connector (pressure gauge): Back side 0 up to 10 bar 1 pc(s)

Description

Pressure gauge with pipe spring, liquid filling
Type 213.40.100 crimp brass housing

Type 213.40-E
Technical data according to data sheet PM 02.06
Measuring system: Copper alloy
Pointer unit: Copper alloy
Nominal size 100 mm
Main scale unit: Bar
Measuring range: Pressure measuring range
Display range 0...10 bar
Process connection G 1/2 B
Connection position: Eccentric at rear
Housing: Press brass, black, with pressure relief opening
Viewing glass: Acrylic glass (PMMA)
Accuracy class: Class 1.0
Casing filling: Glycerine
Pressure gauge standard: International (Europe)
Manufacturer logo: *WIKA*
Serial number on dial: FORTLFD.-NR. *...*

This text is machine translated.