• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Check valve 1516035 910.11 125 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design A, with clamping sleeve
  • Permissible nominal pressure: PN max. 125 bar
  • Type of accessory 910.11-E
  • Process/device connection: G1/4B spigot + G1/4 clamping sleeve
  • Design: Without test connection, according to DIN 16270 or similar (with bleed screw)
  • Material packing PTFE
  • Material body: Copper alloy
  • Permissible temperature for the test substance: -10...+120°C.
Product type

Check valve

Type

Without test connection, according to DIN 16270 or similar (with bleed screw)

Operating temperature

-10 up to 120 °C

Min. operating temperature

-10 °C

Max. operating temperature

120 °C

Manufacturer part #

1516035

Material (details)

Copper alloys

Connection

G1/4B spindle + G1/4 clamping sleeve

Max. operating pressure

125 bar

Pressure range

125 bar (max)

Documents & Downloads

Datasheet

Datasheet 3524931 WIKA Check valve 1516035 910.11 125 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524931 WIKA Check valve 1516035 910.11 125 bar (max) 1 pc(s)

Description

DIN shut-off valve Technical data according to data sheet: AC 09.02 Design: Without test connection, according to DIN 16270 or similar (with bleed screw) Material Body: Copper alloy Material Packing: PTFE permissible temperature of measuring material: -10...+120°C permissible nominal pressure: PN max. 125 bar Design: Form A, with clamping sleeve Process/device connection: G1/4B spigot + G1/4 clamping sleeve

This text is machine translated.