• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Check valve 9090983 910.11 400 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design A, with clamping sleeve
  • Permissible nominal pressure: PN max. 400 bar
  • Process/device connection: G1/2B tap + G1/2 clamping sleeve
  • Design: With test connection, according to DIN 16271 or similar (with bleed screw)
  • Material packing PTFE
  • Test connection M20 x 1.5
  • Material body: Burnished steel
  • Permissible temperature for the test substance: -10...+120°C.
Product type

Check valve

Operating temperature

-10 up to 120 °C

Min. operating temperature

-10 °C

Max. operating temperature

120 °C

Manufacturer part #

9090983

Connection

G1/2B adapter + G1/2 clamping sleeve

Max. operating pressure

400 bar

Pressure range

400 bar (max)

Documents & Downloads

Datasheet

Datasheet 3524911 WIKA Check valve 9090983 910.11 400 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524911 WIKA Check valve 9090983 910.11 400 bar (max) 1 pc(s)

Description

DIN shut-off valve Technical data according to data sheet: AC 09.02 Design: With test connection, according to DIN 16271 or similar (with bleed screw) Material body: Burnished steel
Material packing PTFE
Permissible temperature of the measuring substance: -10...+120°C
Permissible nominal pressure: PN max. 400 bar
Design A, with clamping sleeve
Process/device connection: G1/2B tap + G1/2 clamping sleeve
Test connection M20 x 1.5

This text is machine translated.