• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Check valve 9095098 910.11 250 bar (max) 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Type B, with nipple and lock nut as well as shaft for measuring instrument holder
  • Permissible nominal pressure: PN max. 250 bar
  • Type of accessory 910.11-E
  • Process/device connection: G1/2B tap + G1/2 with nipple and coupling nut
  • Design: Without test connection, according to DIN 16270 or similar (with bleed screw)
  • Material packing PTFE
  • Material body: Copper alloy
  • Permissible temperature for the test substance: -10...+120°C.
Product type

Check valve

Type

Without test connection, according to DIN 16270 or similar (with bleed screw)

Operating temperature

-10 up to 120 °C

Min. operating temperature

-10 °C

Max. operating temperature

120 °C

Manufacturer part #

9095098

Material (details)

Copper alloys

Connection

G1/2B tap + G1/2 with nipple and coupling nut

Max. operating pressure

250 bar

Pressure range

250 bar (max)

Documents & Downloads

Datasheet

Datasheet 3524746 WIKA Check valve 9095098 910.11 250 bar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524746 WIKA Check valve 9095098 910.11 250 bar (max) 1 pc(s)

Description

DIN shut-off valve Technical data according to data sheet: AC 09.02 Design: Without test connection, according to DIN 16270 or similar (with bleed screw) Material body: Copper alloy Material pack: PTFE permitted temperature of measuring material: -10...+120°C permissible nominal pressure: PN max. 250 bar Design: Form B, with nipple and coupling nut as well as shaft for measuring device holder Process/device connection: G1/2B tap + G1/2 with nipple and coupling nut

This text is machine translated.