• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Diaphragm gauge 9022902 432.50 Connector (pressure gauge): Bottom -1 up to 40 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 432.50
  • Housing: With pressure relief opening
  • Display range: -1...+1.5 bar
  • Process connection G 1/2 B
  • Nominal size 100 mm
  • Connection position: Below
  • Viewing glass: Multi-layered safety glass
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Housing filling: Without
  • Pointer: Standard pointer
  • Overload limit 5 x full scale value, max 40 bar
  • Plate spring material Inconel 718 (2.4668)
  • Material: Plate spring base: CrNi steel
  • Ambient temperature: -20 ... +60 °C
  • Measuring material temperature -20...+100 °C
  • IP 54 protection
  • Pressure chamber seal FPM
  • Serial number: With serial number
Product type

Diaphragm gauge

Min. display range

-1 bar

Max. operating pressure

40 bar

Display range (max.)

+1.5 bar

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

9022902

Material (details)

With pressure relief opening

Dim

(Ø) 100 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

-1 bar

Pressure range

-1 up to 40 bar

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3525582 WIKA Diaphragm gauge 9022902 432.50 Connector (pressure gauge): Bottom -1 up to 40 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525582 WIKA Diaphragm gauge 9022902 432.50 Connector (pressure gauge): Bottom -1 up to 40 bar 1 pc(s)

Description

Pressure 1/2 gauge with plate spring, CrNi steel design Type: 432.50Technical data according to data sheet: PM 04.03Housing: CrNi steel ring: CrNi steel pointer: CrNi steel measuring system: CrNi steel measuring system: CrNi-steel housing: Enclosure: 100 718 20 5 mm (with pressure-relief opening rating) Standard dimension: 1 2.4668 40 mm. *...*

This text is machine translated.