• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Diaphragm gauge 9042520 422.12 0 up to 25 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 422.12
  • Housing: Grey cast iron, black
  • Display range 0...25 bar
  • Process connection G 1/2 B
  • Nominal size 160 mm
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Serial number on dial: FORTLFD.-NR. *...*
  • Main scale unit: Bar
  • Housing filling: Without
  • Ring: Bayonet ring, CrNi steel black
  • Components in contact with measuring materials: Steel
  • Pointer: Standard pointer
  • Overload limit 3 x full scale, max 40 bar + low pressure
  • Scale color for 1.Division (outside): Black
  • Face background: White
  • Permissible temperature for the test object: -20...+100 °C.
Product type

Diaphragm gauge

Min. display range

0 bar

Max. operating pressure

25 bar

Display range (max.)

25 bar

Operating temperature

-20 °C (min)

Min. operating temperature

-20 °C

Manufacturer part #

9042520

Material (details)

Grey iron, black

Dim

(Ø) 160 mm

Connection

G 1/2

Operating pressure (min.)

0 bar

Pressure range

0 up to 25 bar

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3525652 WIKA Diaphragm gauge 9042520 422.12 0 up to 25 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525652 WIKA Diaphragm gauge 9042520 422.12 0 up to 25 bar 1 pc(s)

Description

Pressure gauge with plate spring
Type 422.12
Technical data according to data sheet PM 04.02
Housing: Grey cast iron, black
Ring: Bayonet ring, CrNi steel black
Components in contact with measuring materials: Steel
Housing filling: Without
Housing: Grey cast iron, black
Nominal size 160 mm
Main scale unit: Bar
Display range 0...25 bar
Process connection G 1/2 B
Pointer: Standard pointer
Permissible temperature for the measuring device: -20...+100 °C
Accuracy class: Class 1.6
Overload limit 3 x full scale, max 40 bar + low pressure
Face marking type 4
Pressure gauge standard: International (Europe)
Scale color for 1.Division (outside): Black
Face background: White
*WIKA*
Serial number on dial: FORTLFD.-NR. *...*

This text is machine translated.