• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Diaphragm gauge 9052526 432.50 Connector (pressure gauge): Bottom 100 mbar (max) 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 432.50
  • Housing: With pressure relief opening
  • Display range 0...100 mbar
  • Process connection G 1/2 B
  • Nominal size 160 mm
  • Connection position: Below
  • Viewing glass: Multi-layered safety glass
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Housing filling: Without
  • Pointer: Standard pointer
  • Overload limit 5 x full scale value, max 40 bar
  • Board spring material: CrNi steel
  • Material: Plate spring base: CrNi steel
  • Ambient temperature: -20 ... +60 °C
  • Measuring material temperature -20...+100 °C
  • IP 54 protection
  • Pressure chamber seal FPM
  • Serial number: With serial number
Product type

Diaphragm gauge

Min. display range

0 bar

Max. operating pressure

100 mbar

Display range (max.)

0.1 bar

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

9052526

Material (details)

With pressure relief opening

Dim

(Ø) 160 mm

Connection

G 1/2

Connector

Bottom

Pressure range

100 mbar (max)

(Ø)

160 mm

Documents & Downloads

Datasheet

Datasheet 3525712 WIKA Diaphragm gauge 9052526 432.50 Connector (pressure gauge): Bottom 100 mbar (max) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525712 WIKA Diaphragm gauge 9052526 432.50 Connector (pressure gauge): Bottom 100 mbar (max) 1 pc(s)

Description

Pressure gauge with plate spring, CrNi steel design Type: 432.50Technical data according to data sheet: PM 04.03Housing: CrNi steel ring: CrNi steel pointer: CrNi steel measuring system: CrNi steel measuring system: CrNi-steel enclosure: 1/2 40 x enclosure: Enclosure: With pressure relief opening Nominal size: 0 20...100 5 bar Process connection: G 160 BPlate temperature: CrNi steel material: Spring plate spring plate: *...*

This text is machine translated.