• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Diaphragm gauge 9070222 432.50 Connector (pressure gauge): Bottom 0 up to 6 bar 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type 432.50
  • Housing: With pressure relief opening
  • Display range 0...6 bar
  • Process connection G 1/2 B
  • Nominal size 100 mm
  • Connection position: Below
  • Viewing glass: Multi-layered safety glass
  • Accuracy class: Class 1.6
  • Pressure gauge standard: International (Europe)
  • Housing filling: Without
  • Pointer: Standard pointer
  • Overload limit 5 x full scale, max 40 bar + low pressure
  • Plate spring material Inconel 718 (2.4668)
  • Material: Plate spring base: CrNi steel
  • Ambient temperature: -20 ... +60 °C
  • Measuring material temperature -20...+100 °C
  • IP 54 protection
  • Pressure chamber seal FPM
  • Serial number: With serial number
Product type

Diaphragm gauge

Min. display range

0 bar

Max. operating pressure

6 bar

Display range (max.)

6 bar

Operating temperature

-20 up to +60 °C

Min. operating temperature

-20 °C

Max. operating temperature

+60 °C

Manufacturer part #

9070222

Material (details)

With pressure relief opening

Dim

(Ø) 100 mm

Connection

G 1/2

Connector

Bottom

Operating pressure (min.)

0 bar

Pressure range

0 up to 6 bar

(Ø)

100 mm

Documents & Downloads

Datasheet

Datasheet 3525664 WIKA Diaphragm gauge 9070222 432.50 Connector (pressure gauge): Bottom 0 up to 6 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525664 WIKA Diaphragm gauge 9070222 432.50 Connector (pressure gauge): Bottom 0 up to 6 bar 1 pc(s)

Description

Pressure gauge with plate spring, CrNi steel design Type: 432.50Technical data according to data sheet: PM 04.03Housing: CrNi steel ring: CrNi steel pointer: CrNi steel measuring system: CrNi steel measuring system: CrNi-steel casing filling: Without housing: With pressure relief opening Nominal size: 1/2 20 mm...2.4668 40 bar Process connection: G 100 BPlate temperature: Inconel 0 718 5 (6)Material temperature: *WIKA*Serial number on dial: FORTLFD.-No. *...*

This text is machine translated.