• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F1106 Hydraulic force gauge 0 - 2500 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F1106 Compact pressure sensor NG10, 0...160N to 0...60kN
  • Force direction: Pressure
  • Nominal force/nominal load 2.5 kN
  • Relative linearity deviation: ≤±1.6% Fnom (±2.5% with trailing pointer)
  • Protection class IP IP65
  • Mounting type: Direct mounting
  • Attachment measuring device: Pressure gauge 213.40 (NG63) with drag indicator
  • Connection position (based on display device): 12:00 p.m.
  • Carrying case: Outer dimensions: 265mmx225mmx50mm [LxBxH]
Product type

Hydraulic force gauge

Display

Analogue

Force reading range (max.)

2500 N

Manufacturer's standards (no certificate)

Dim

(L x W x H) 265 x 225 x 50 mm

Basic accuracy

1.6 %

Force reading range

0 - 2500 N

Force reading range (min.)

0 N

Width

225 mm

Height

50 mm

Length

265 mm

IP65

Documents & Downloads

Datasheet

Datasheet 3524659 WIKA F1106 Hydraulic force gauge 0 - 2500 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524659 WIKA F1106 Hydraulic force gauge 0 - 2500 N Manufacturer's standards (no certificate)

Description

SPP-Hydraulic Pressure Sensor Compact, type F1106
Technical data according to data sheet: FO52.13
Type: F1106 Compact pressure sensor NG10, 0...160N to 0...60kN
Mounting type: Direct mounting
Attachment measuring device: Pressure gauge 213.40 (NG63) with drag indicator
Connection position (based on display device): 12:00 p.m.
Force direction: Pressure
Nominal force/nominal load 2.5 kN
Relative linearity deviation: ≤±1.6% Fnom (±2.5% with trailing pointer)
Protection class IP IP65
Carrying case: Outer dimensions: 265mmx225mmx50mm [LxBxH]

This text is machine translated.