• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F1106 Hydraulic force gauge 0 - 25000 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F1106 Compact pressure sensor NG10, 0...160N to 0...60kN
  • Force direction: Pressure
  • Nominal force/nominal load 25 kN
  • Relative linearity deviation: ≤±0.5% Fnom
  • Protection class IP IP65
  • Mounting type: Direct mounting
  • Mounted meter: Digital manometer DG-10
  • Connection position (based on display device): 6:00 p.m.
  • Transport case: Outer dimensions: 361mmx313mmx92mm [LxWxH]
Product type

Hydraulic force gauge

Display

Digital

Force reading range (max.)

25000 N

Manufacturer's standards (no certificate)

Dim

(L x W x H) 361 x 313 x 92 mm

Basic accuracy

0.5 %

Force reading range

0 - 25000 N

Force reading range (min.)

0 N

Width

313 mm

Height

92 mm

Length

361 mm

IP65

Documents & Downloads

Datasheet

Datasheet 3524655 WIKA F1106 Hydraulic force gauge 0 - 25000 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524655 WIKA F1106 Hydraulic force gauge 0 - 25000 N Manufacturer's standards (no certificate)

Description

SPP-Hydraulic Pressure Sensor Compact, type F1106
Technical data according to data sheet: FO52.13
Type: F1106 Compact pressure sensor NG10, 0...160N to 0...60kN
Mounting type: Direct mounting
Mounted meter: Digital manometer DG-10
Connection position (based on display device): 6:00 p.m.
Force direction: Pressure
Nominal force/nominal load 25 kN
Relative linearity deviation: ≤±0.5% Fnom
Protection class IP IP65
Transport case: Outer dimensions: 361mmx313mmx92mm [LxWxH]

This text is machine translated.