• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F1222 Force sensor 0 - 10 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F1222 miniature force transducer, 0...10N to 0...5.000N
  • Force direction: Pressure
  • Nominal force/nominal load 10 N
  • Relative linearity deviation: 1.0% Fnom
  • Output signal 1.0 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length: 1.5 m
  • Protection class IP IP65
Product type

Force sensor

Force reading range (max.)

10 N

Manufacturer's standards (no certificate)

Basic accuracy

1.0 %

Force reading range

0 - 10 N

Force reading range (min.)

0 N

IP65

Documents & Downloads

Datasheet

Datasheet 3524610 WIKA F1222 Force sensor 0 - 10 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524610 WIKA F1222 Force sensor 0 - 10 N Manufacturer's standards (no certificate)

Description

SPP pressure sensor, type F1222
Technical data according to data sheet: FO51.11
Type: F1222 miniature force transducer, 0...10N to 0...5.000N
Force direction: Pressure
Nominal force/nominal load 10 N
Relative linearity deviation: 1.0% Fnom
Output signal 1.0 mV/V.
Electrical connection: Cable outlet, free wires
Cable length: 1.5 m
Protection class IP IP65

This text is machine translated.