• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F1814 Compression gauge 0 - 1000 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F1814 Pressure transducer Miniature 0...30N to 0...1000N
  • Force direction: Pressure
  • Nominal force/nominal load 1,000 N
  • Relative linearity deviation: 1.0% Fnom
  • Output signal 1.0 ±0.1 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length 3 m
  • Cable diameter: Ø2 mm
Product type

Compression gauge

Force reading range (max.)

1000 N

Manufacturer's standards (no certificate)

Force reading range

0 - 1000 N

Force reading range (min.)

0 N

Documents & Downloads

Datasheet

Datasheet 3524668 WIKA F1814 Compression gauge 0 - 1000 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524668 WIKA F1814 Compression gauge 0 - 1000 N Manufacturer's standards (no certificate)

Description

SPP pressure sensor, type F1814
Technical data according to data sheet: FO51.57
Type: F1814 Pressure transducer Miniature 0...30N to 0...1000N
Force direction: Pressure
Nominal force/nominal load 1,000 N
Relative linearity deviation: 1.0% Fnom
Output signal 1.0 ±0.1 mV/V.
Cable diameter: Ø2 mm
Electrical connection: Cable outlet, free wires
Cable length 3 m
Technical data according to data sheet: FO51.57

This text is machine translated.