• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F1821 Compression gauge 0 - 100000 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F1821 pressure sensor standard 0...200N to 0...100kN
  • Force direction: Pressure
  • Nominal force/nominal load 100 kN
  • Relative linearity deviation: 0.5% Fnom
  • Output signal 1.5 ±0.15 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length 3 m
  • Cable diameter: Ø4 mm
  • Protection class IP IP66
Product type

Compression gauge

Force reading range (max.)

100000 N

Manufacturer's standards (no certificate)

Basic accuracy

0.5 %

Force reading range

0 - 100000 N

Force reading range (min.)

0 N

IP66

Documents & Downloads

Datasheet

Datasheet 3524569 WIKA F1821 Compression gauge 0 - 100000 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524569 WIKA F1821 Compression gauge 0 - 100000 N Manufacturer's standards (no certificate)

Description

SPP pressure sensor, type F1821
Technical data according to data sheet: FO51.59
Type: F1821 pressure sensor standard 0...200N to 0...100kN
Force direction: Pressure
Nominal force/nominal load 100 kN
Relative linearity deviation: 0.5% Fnom
Output signal 1.5 ±0.15 mV/V.
Electrical connection: Cable outlet, free wires
Cable diameter: Ø4 mm
Cable length 3 m
Protection class IP IP66

This text is machine translated.