• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F2301 Tension/compression gauge 0 - 1000 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F2301 tensile/compressive force, integrated Amplifier, external thread., 0..1kN-0..100kN
  • Force direction: Pressure
  • Nominal force/nominal load 1 kN
  • Relative linearity deviation: ±0.5% Fnom
  • Output signal: 4 ... 20 mA, 2 -L
  • Electrical connection: Round connector, M12x1
  • Protection class IP IP67
  • Power introduction: M12
  • Certificate / Certificate for: Power Electrical
  • Measuring accuracy: In 3 points - 50% steps, over the entire measuring range
Product type

Tension/compression gauge

Force reading range (max.)

1000 N

Manufacturer's standards (no certificate)

Basic accuracy

0.5 %

Force reading range

0 - 1000 N

Force reading range (min.)

0 N

IP67

Documents & Downloads

Datasheet

Datasheet 3524584 WIKA F2301 Tension/compression gauge 0 - 1000 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524584 WIKA F2301 Tension/compression gauge 0 - 1000 N Manufacturer's standards (no certificate)

Description

SPP train/pressure sensor, type F2301
Technical data according to data sheet: FO51.17
Type: F2301 tensile/compressive force, integrated Amplifier, external thread., 0..1kN-0..100kN
Force direction: Pressure
Nominal force/nominal load 1 kN
Relative linearity deviation: ±0.5% Fnom
Output signal: 4 ... 20 mA, 2 -L
Electrical connection: Round connector, M12x1
Power introduction: M12
Protection class IP IP67
TEST PROTOCOL - electric force in 50% steps upwards
English and German
Certificate / Certificate for: Power Electrical
Compression force
Measuring accuracy: In 3 points - 50% steps, over the entire measuring range

This text is machine translated.