• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F2812 Tension/compression gauge 500 N (max.) Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F2812 traction/pressure sensor, ultra-compact, exterior, 0..50N-0..1.000N
  • Force direction: Train/pressure
  • Nominal force/nominal load 500 N
  • Relative linearity deviation: ±0.5% Fnom
  • Output signal 2.0 ±0.2 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length 3 m
  • Protection class IP IP65
Product type

Tension/compression gauge

Force reading range (max.)

500 N

Manufacturer's standards (no certificate)

Basic accuracy

0.5 %

Force reading range

500 N (max.)

IP65

Documents & Downloads

Datasheet

Datasheet 3524562 WIKA F2812 Tension/compression gauge 500 N (max.) Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524562 WIKA F2812 Tension/compression gauge 500 N (max.) Manufacturer's standards (no certificate)

Description

SPP train/pressure sensor, type F2812
Technical data according to data sheet: FO51.49
Type: F2812 traction/pressure sensor, ultra-compact, exterior, 0..50N-0..1.000N
Force direction: Train/pressure
Nominal force/nominal load 500 N
Relative linearity deviation: ±0.5% Fnom
Output signal 2.0 ±0.2 mV/V.
Electrical connection: Cable outlet, free wires
Cable length 3 m
Protection class IP IP65
Technical data according to data sheet: FO51.49

This text is machine translated.