• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F2822 Tension/compression gauge 0 - 100000 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F2822 traction-/pressure pumps. For material test.,inner thread., 0..5kN-0..500kN
  • Force direction: Train/pressure
  • Nominal force/nominal load 100 kN
  • Relative linearity deviation: ±0.05% Fnom
  • Output signal 2.0 ±0.02 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length: 5 m
  • Cable diameter: Ø5 mm
  • Protection class IP IP66
  • Units: KN
Product type

Tension/compression gauge

Force reading range (max.)

100000 N

Manufacturer's standards (no certificate)

Basic accuracy

0.05 %

Force reading range

0 - 100000 N

Force reading range (min.)

0 N

IP66

Documents & Downloads

Datasheet

Datasheet 3524601 WIKA F2822 Tension/compression gauge 0 - 100000 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524601 WIKA F2822 Tension/compression gauge 0 - 100000 N Manufacturer's standards (no certificate)

Description

SPP train/pressure sensor, type F2822
Technical data according to data sheet: FO51.50
Type: F2822 traction-/pressure pumps. For material test.,inner thread., 0..5kN-0..500kN
Units: KN
Nominal force/nominal load 100 kN
Relative linearity deviation: ±0.05% Fnom
Force direction: Train/pressure
Electrical connection: Cable outlet, free wires
Cable length: 5 m
Cable diameter: Ø5 mm
Protection class IP IP66
Output signal 2.0 ±0.02 mV/V.

This text is machine translated.