• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F3203 Bending rod Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F3203 bending rod, forces up to 500 kg
  • Force direction: Train/pressure
  • Rated power/nominal load 500 kg
  • Relative linearity deviation: 0.017% Fnom
  • Output signal 2.0 ±0.1 % mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length 3 m
  • Cable diameter: Ø4 mm
  • Protection class IP: IP68 and IP69K
Product type

Bending rod

Manufacturer's standards (no certificate)

IP68

IP69K

Documents & Downloads

Datasheet

Datasheet 3524578 WIKA F3203 Bending rod Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524578 WIKA F3203 Bending rod Manufacturer's standards (no certificate)

Description

SPP bending rod, type F3203
Technical data according to data sheet: FO51.73
Type: F3203 bending rod, forces up to 500 kg
Force direction: Train/pressure
Rated power/nominal load 500 kg
Relative linearity deviation: 0.017% Fnom
Output signal 2.0 ±0.1 % mV/V.
Electrical connection: Cable outlet, free wires
Cable length 3 m
Cable diameter: Ø4 mm
Protection class IP: IP68 and IP69K

This text is machine translated.