• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F4802 Platform load cell Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F4802 platform load cell, aluminum 0...0.3kg to 0...10kg
  • Force direction: Pressure
  • Rated power/nominal load 3 kg
  • Relative linearity deviation: ±0.02% Fnom
  • Output signal 2.0 ±0.2 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length: 0.45 m
  • Cable diameter: Ø3 mm
  • Protection class IP IP65
Product type

Platform load cell

Manufacturer's standards (no certificate)

IP65

Documents & Downloads

Datasheet

Datasheet 3524540 WIKA F4802 Platform load cell Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524540 WIKA F4802 Platform load cell Manufacturer's standards (no certificate)

Description

SPP platform load cell, type F4802
Technical data according to data sheet: FO53.13
Type: F4802 platform load cell, aluminum 0...0.3kg to 0...10kg
Force direction: Pressure
Rated power/nominal load 3 kg
Relative linearity deviation: ±0.02% Fnom
Output signal 2.0 ±0.2 mV/V.
Electrical connection: Cable outlet, free wires
Cable length: 0.45 m
Cable diameter: Ø3 mm
Protection class IP IP65

This text is machine translated.