• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F4882 Platform load cell Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F4882 platform load cell, aluminum 0 ... 3 kg to 0 ... 40 kg.
  • Force direction: Pressure
  • Rated power/nominal load 40 kg
  • Relative linearity deviation: ±0.02% Fnom
  • Output signal 2.0 ±0.2 mV/V.
  • Electrical connection: Cable outlet, free wires
  • Cable length: 0.4 m.
  • Cable diameter: Ø4 mm
  • Protection class IP IP67
Product type

Platform load cell

Manufacturer's standards (no certificate)

IP67

Documents & Downloads

Datasheet

Datasheet 3524651 WIKA F4882 Platform load cell Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524651 WIKA F4882 Platform load cell Manufacturer's standards (no certificate)

Description

SPP platform load cell, type F4882
Technical data according to data sheet: FO53.17
Type: F4882 platform load cell, aluminum 0 ... 3 kg to 0 ... 40 kg.
Force direction: Pressure
Rated power/nominal load 40 kg
Relative linearity deviation: ±0.02% Fnom
Output signal 2.0 ±0.2 mV/V.
Electrical connection: Cable outlet, free wires
Cable length: 0.4 m.
Cable diameter: Ø4 mm
Protection class IP IP67

This text is machine translated.