• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA F6116 Hydraulic circular force gauge 0 - 20000 N Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: F6116 Hydraulic ring force transducer NG20, "Compact" 0...320N to 0...120kN
  • Nominal force/nominal load 20 kN
  • Relative linearity deviation: ≤±1.6% Fnom (±2.5% with trailing pointer)
  • Protection class IP IP65
  • Mounting type: Direct mounting
  • Attachment measuring device: Pressure gauge 213.40 (NG63) with drag indicator
  • Connection position (based on display device): 12:00 p.m.
  • Transport case: Outer dimensions: 361mmx313mmx92mm [LxWxH]
Product type

Hydraulic circular force gauge

Display

Analogue

Force reading range (max.)

20000 N

Manufacturer's standards (no certificate)

Dim

(L x W x H) 361 x 313 x 92 mm

Basic accuracy

1.6 %

Force reading range

0 - 20000 N

Force reading range (min.)

0 N

Width

313 mm

Height

92 mm

Length

361 mm

IP65

Documents & Downloads

Datasheet

Datasheet 3524618 WIKA F6116 Hydraulic circular force gauge 0 - 20000 N Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524618 WIKA F6116 Hydraulic circular force gauge 0 - 20000 N Manufacturer's standards (no certificate)

Description

SPP hydraulic ring force transducer NG20, type F6116
Technical data according to data sheet: FO52.18
Type: F6116 Hydraulic ring force transducer NG20, "Compact" 0...320N to 0...120kN
Mounting type: Direct mounting
Attachment measuring device: Pressure gauge 213.40 (NG63) with drag indicator
Connection position (based on display device): 12:00 p.m.
Nominal force/nominal load 20 kN
Relative linearity deviation: ≤±1.6% Fnom (±2.5% with trailing pointer)
Protection class IP IP65
Transport case: Outer dimensions: 361mmx313mmx92mm [LxWxH]

This text is machine translated.