• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA FRKPS Chain force tester Manufacturer's standards (no certificate)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type: FRKPS chain tensile test set, 0...40kg to 0...3,500kg
  • Force direction: Pressure
  • Nominal force/nominal load 3.5 t
  • Output signal: 4 ... 20 mA, 2 -L
  • Electrical connection: Round connector, M12x1
  • Protection class IP IP67
Product type

Chain force tester

Manufacturer's standards (no certificate)

IP67

Documents & Downloads

Datasheet

Datasheet 3524636 WIKA FRKPS Chain force tester Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 3524636 WIKA FRKPS Chain force tester Manufacturer's standards (no certificate)

Description

SPP chain cord test set, type FRKPS
Technical data according to data sheet: FO51.69
Type: FRKPS chain tensile test set, 0...40kg to 0...3,500kg
Force direction: Pressure
Nominal force/nominal load 3.5 t
Output signal: 4 ... 20 mA, 2 -L
Electrical connection: Round connector, M12x1
Protection class IP IP67

This text is machine translated.