• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Level probe LF-1 14210650 Operating voltage (range): 8 - 36 V DC Reading range: 0 - 2.5 bar 1 pc(s)

Image similar
Product type
Level probe
Min. operating voltage
8 V DC
Max. operating voltage
36 V DC
Reading range (max.)
2.5 bar
Type
LF-1
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: 4...20 mA pressure, 2-conductor
  • Cable length 30
  • Measurement range: 0...2.5 bar
  • Housing material 1.4404/316L
  • Accuracy: 1.0% of the span
  • Auxiliary power DC 8 - 36 V
  • Cable material PUR
  • Test protocol: With test protocol
  • Type name customer-specific: LF-1
  • Permissible temperature for the test substance: -40...+80°C.
  • Type LF-1: LM 40.04
  • Unit of measurement Cable length: Meter
  • PIN assignment: 4...20 mA standard (print): U+ brown, U- blue; screen gray
  • Shield: Applied
Product type

Level probe

Type

LF-1

Min. operating voltage

8 V DC

Max. operating voltage

36 V DC

Operating voltage

8 - 36 V DC

Outputs

Current (analogue)

Material

Polyurethane

Enclosure material

Stainless steel

Cable length

30 m

Media temperature (min.)

-40 °C

Max. media temperature

+80 °C

Max. operating pressure

2.5 bar

Accuracy ±

1.0 %

Reading range (min.)

0 bar

Reading range (max.)

2.5 bar

Reading range

0 - 2.5 bar

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3525032 WIKA Level probe LF-1 14210650 Operating voltage (range): 8 - 36 V DC Reading range: 0 - 2.5 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525032 WIKA Level probe LF-1 14210650 Operating voltage (range): 8 - 36 V DC Reading range: 0 - 2.5 bar 1 pc(s)

Description

Level probe for demanding applications
Optional intrinsic safety Ex ia
Type LF-1

Technical data according to data sheet: LM 40.04
Measurement range: 0...2.5 bar
Output signal: 4...20 mA pressure, 2-conductor
Auxiliary power DC 8 - 36 V
Accuracy: 1.0% of the span
Cable material PUR
Unit of measurement Cable length: Meter
Cable length 30
Housing material 1.4404/316L
Permissible temperature for the test substance: -40...+80°C.
Test protocol: With test protocol
PIN assignment: 4...20 mA standard (print): U+ brown, U- blue; screen gray
Shield: Applied
Customer logo: WIKA Standard
Customer address: WIKA Alexander Wiegand SE & Co. KG 63911 Klingenberg
Type name customer-specific: LF-1

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?