• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Level probe LH-10 12389669 Operating voltage (range): 10 - 30 V DC Reading range: 0 - 250 mbar 1 pc(s)

Image similar
Product type
Level probe
Min. operating voltage
10 V DC
Max. operating voltage
30 V DC
Reading range (max.)
250 mbar
Type
LH-10
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: 4 ... 20 mA, 2-conductor
  • Cable length: 5 m
  • Process connection G 1/2 B
  • Measuring range: 0 ... 250 mbar
  • Protection class:IP 68
  • Accuracy: 0.25% of the span (for measurement ranges < 0.25 bar: 0.5% of the span)
  • Auxiliary energy: 10 ... 30 V DC
  • CONNECTION ASSIGNMENT: UB=BN, 0V=GN
  • Permissible temperature of the measured material: -10...+50 °C (-10...+85 °C with the option FEP-cable)
  • Special protection: Longitudinal water resistance
Product type

Level probe

Type

LH-10

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Connector

G 1/2"

Outputs

Current (analogue)

Material

FEP

Cable length

5 m

Media temperature (min.)

-10 °C

Max. media temperature

+50 °C

Accuracy ±

0.25 %

Reading range (min.)

0 mbar

Reading range (max.)

250 mbar

Reading range

0 - 250 mbar

IP68

Content

1 pc(s)

Connection

G 1/2 B

Documents & Downloads

Datasheet

Datasheet 3525034 WIKA Level probe LH-10 12389669 Operating voltage (range): 10 - 30 V DC Reading range: 0 - 250 mbar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525034 WIKA Level probe LH-10 12389669 Operating voltage (range): 10 - 30 V DC Reading range: 0 - 250 mbar 1 pc(s)

Description

Level probe
For demanding applications
Type LH-10
Technical data according to data sheet: PE 81.09
Accuracy: 0.25% of the span (for measurement ranges < 0.25 bar: 0.5% of the span)
Permissible temperature of the measuring material: -10...+50 °C (-10...+85 °C for option FEP-cable)
Protection class:IP 68
Special protection: Longitudinal water resistance
Output signal: 4 ... 20 mA, 2-conductor
Measuring range: 0 ... 250 mbar
Process connection G 1/2 B
Cable length: 5 m
Auxiliary energy: 10 ... 30 V DC
CONNECTION ASSIGNMENT: UB=BN, 0V=GN

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?