• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Level probe LH-20 14056301 Operating voltage (range): 8 - 30 V DC Reading range: 0 - 25 bar 1 pc(s)

Image similar
Product type
Level probe
Min. operating voltage
8 V DC
Max. operating voltage
30 V DC
Reading range (max.)
25 bar
Packaging type
Piece
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: 4...20 mA, 2-conductor
  • Cable length 250
  • Process connection: Inside M14x1 with protective cap
  • Measurement range: 0...25 bar
  • Case material: CrNi steel
  • Accuracy: 0.2% of the span
  • Auxiliary power: 8 - 30 V DC
  • Cable material PUR
  • Assignment of electrical output: U+=BN, U-=BU
  • Unit of measurement Cable length: Meter
  • Sensor seal: Dual FKM (VP2/A)
Packaging type

Piece

Product type

Level probe

Type

LH-20

Min. operating voltage

8 V DC

Max. operating voltage

30 V DC

Operating voltage

8 - 30 V DC

Outputs

Current (analogue)

Material

PUR

Sealant

FKM

Enclosure material

Chrome nickel steel

Cable length

250 m

Max. operating pressure

25 bar

Accuracy ±

0.2 %

Reading range (min.)

0 bar

Reading range (max.)

25 bar

Reading range

0 - 25 bar

Content

1 pc(s)

Connection

M14x1 inner with protective cap

Documents & Downloads

Datasheet

Datasheet 3525036 WIKA Level probe LH-20 14056301 Operating voltage (range): 8 - 30 V DC Reading range: 0 - 25 bar 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3525036 WIKA Level probe LH-20 14056301 Operating voltage (range): 8 - 30 V DC Reading range: 0 - 25 bar 1 pc(s)

Description

LH-20 – high-performance level probe
Technical data according to data sheet: PE 81.56
Measurement range: 0...25 bar
Cable material PUR
Unit of measurement Cable length: Meter
Cable length 250
Output signal: 4...20 mA, 2-conductor
Accuracy: 0.2% of the span
Case material: CrNi steel
Process connection: Inside M14x1 with protective cap
Sensor seal: Dual FKM (VP2/A)
Assignment of electrical output: U+=BN, U-=BU
Auxiliary power: 8 - 30 V DC

This text is machine translated.

What kind of Industrial Flow Meters & Flow Meters are you looking for?