• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 0.25 bar ISO 4400 square connector Carton

Image similar
Packaging type
Carton
Product type
Pressure sensor
Connector
ISO 4400 square connector
Model
Relative pressure
Pressure reading range (max.)
0.25 bar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type A-10 2.0
  • Output signal: 4 ... 20 mA, 2-conductor
  • Electrical connection: Right-angle plug DIN EN 175301-803 A
  • Casing: 316L
  • Unit: Bar
  • PROCESS CONNECTION G 1/4 A DIN EN ISO 1179-2
  • Measurement range: 0...0.25 bar
  • Touched test components 316L
  • Approvals: cULus
  • Auxiliary power: 8 - 30 V DC
  • Seal: NBR
  • Pin assignment: U+=1, U-=2
  • Nonlinearity - 0.5% BFSL
  • Print type: Relative
  • Type designation customer-specific: A-10
  • Packaging type: Simple folding box
  • Operating instructions: With printed operating instructions
  • Additional data: Without
  • Permissible temperature of the measuring material: 0 to +80 °C.
Packaging type

Carton

Product type

Pressure sensor

Type

A-10

Connector

ISO 4400 square connector

Model

Relative pressure

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy

0.5 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

0.25 bar

Pressure reading range

0 bar up to 0.25 bar

Min. operating voltage

8 V DC

Max. operating voltage

30 V DC

Operating voltage

8 - 30 V DC

Min. temperature

0 °C

Max. temperature

+80 °C

Content

1 pc(s)

Connection

G 1/4 A DIN EN ISO 1179-2

Documents & Downloads

Datasheet

Datasheet 3525511 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 0.25 bar ISO 4400 square connector Carton

User & Safety Instructions

User & Safety Instructions 3525511 WIKA Pressure sensor 1 pc(s) A-10 0 bar up to 0.25 bar ISO 4400 square connector Carton

Description

Pressure Transducers
For general industrial applications
Type A-10
Technical data according to data sheet: PE 81.60
Touched test components 316L
Casing: 316L
Nonlinearity - 0.5% BFSL
Unit: Bar
Print type: Relative
Measurement range: 0...0.25 bar
PROCESS CONNECTION G 1/4 A DIN EN ISO 1179-2
Seal: NBR
Permissible temperature of measuring material: 0...+80 °C
Output signal: 4 ... 20 mA, 2-conductor
Auxiliary power: 8 - 30 V DC
Electrical connection: Right-angle plug DIN EN 175301-803 A
Approvals: cULus
Customer address: www.wika.com
Type designation customer-specific: A-10
Packaging type: Simple folding box
Pin assignment: U+=1, U-=2
Customer-specific: WIKA Standard - Specification according to data sheet
Type A-10 2.0
Operating instructions: With printed operating instructions
Additional data: Without

This text is machine translated.