• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 1 bar ISO 4400 square connector Piece

Image similar
Packaging type
Piece
Product type
Pressure sensor
Connector
ISO 4400 square connector
Model
Front
Pressure reading range (max.)
1 bar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Output signal: 4 ... 20 mA, 2-conductor
  • Electrical connection: Angled plug connector DIN EN 175301-803 A, IP65
  • Case: CrNi steel
  • Process connection: G 1 B flush with O-ring
  • Measuring range: 0 ... 1 bar
  • Components in contact with measuring materials: CrNi steel
  • Certificates: Without
  • Accuracy: 0.5% of the span
  • Auxiliary energy: 10 ... 30 V DC
  • Seal: NBR
  • Pin assignment: U+=1, U-=2
  • Test protocol: Without test protocol
  • Permissible temperature for the test object: -30...+100 °C.
  • Type S-11 PE 81.02
  • Import documentation CIS countries: Without
Packaging type

Piece

Product type

Pressure sensor

Type

S-11

Connector

ISO 4400 square connector

Model

Front

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy

0.5 %

Pressure reading range (min.)

0 bar

Pressure reading range (max.)

1 bar

Pressure reading range

0 bar up to 1 bar

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Hose connection

G1"

Min. temperature

-30 °C

Max. temperature

+100 °C

Content

1 pc(s)

Connection

G 1 B front-flush with O-ring

Documents & Downloads

Datasheet

Datasheet 3526079 WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 1 bar ISO 4400 square connector Piece

User & Safety Instructions

User & Safety Instructions 3526079 WIKA Pressure sensor 1 pc(s) S-11 0 bar up to 1 bar ISO 4400 square connector Piece

Description

Front flush pressure transmitter
For viscous and solid substances
Type S-11

Technical data according to data sheet: PE 81.02
Auxiliary power: DC 10 (14) ... 30 V
Case: CrNi steel
Output signal: 4 ... 20 mA, 2-conductor
Measuring range: 0 ... 1 bar
Process connection: G 1 B flush with O-ring
Components in contact with measuring materials: CrNi steel
Seal: NBR
Accuracy: 0.5% of the span
Electrical connection: Angled plug connector DIN EN 175301-803 A, IP65
Permissible temperature for the measuring device: -30...+100 °C
Auxiliary energy: 10 ... 30 V DC
Pin assignment: U+=1, U-=2
Test protocol: Without test protocol
Certificates: Without
Import documentation CIS countries: Without

This text is machine translated.