• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Protective pipe 3244393 TW45-F 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shape of the protective tube: Shape 5 (internal thread to the thermometer)
  • Material: Protective tube CrNi steel 1.4571
  • Process thread [P or E]: G 1/2 B.
  • Connection to the thermometer [N]: G 1/2 inside
  • Mounting length [U1]: 142 mm
  • Tube dimensions: Immersion tube 10x0.9 mm quick response for sensor 8 mm
Product type

Protective pipe

Manufacturer part #

3244393

Dim

(Ø) 10 mm

(Ø)

10 mm

Pipe Ø

10 mm

Documents & Downloads

Datasheet

Datasheet 3526295 WIKA Protective pipe 3244393 TW45-F 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526295 WIKA Protective pipe 3244393 TW45-F 1 pc(s)

Description

Protective tube TW45, multi-part DIN 43772 (Form 5.8)
Technical data according to data sheet: TW 95.45
Shape of the protective tube: Shape 5 (internal thread to the thermometer)
Material: Protective tube CrNi steel 1.4571
Process thread [P or E]: G 1/2 B.
Connection to the thermometer [N]: G 1/2 inside
Mounting length [U1]: 142 mm
Tube dimensions: Immersion tube 10x0.9 mm quick response for sensor 8 mm

This text is machine translated.