• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Protective pipe (welded) 3328984 TW55 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Form of protective tube: Form 4 (welded-in protective tube)
  • Protective tube material: Steel P250GH (old designation 1.0460, C22.8)
  • Connection to thermometer [N]: M18 x 1.5 inside
  • Installation length [U1]: Variable
  • Hole [B or d1]: 7.0 mm
  • Head diameter [Bd or F2]: 24 mm
  • Total length [L]: 200 mm
  • Coned length [U]: 65 mm
  • Tip diameter [V or F3]: 12.5 mm
Product type

Protective pipe (welded)

Manufacturer part #

3328984

Dim

(Ø) 24 mm

(Ø)

24 mm

Pipe Ø

7.0 mm

Documents & Downloads

Datasheet

Datasheet 3526052 WIKA Protective pipe (welded) 3328984 TW55 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3526052 WIKA Protective pipe (welded) 3328984 TW55 1 pc(s)

Description

Protective tube TW55, one-piece DIN 43772 (shape 4.4F)
Technical data according to data sheet: TW 95.55
Form of protective tube: Form 4 (welded-in protective tube)
Head diameter [Bd or F2]: 24 mm
Connection to thermometer [N]: M18 x 1.5 inside
Hole [B or d1]: 7.0 mm
Protective tube material: Steel P250GH (old designation 1.0460, C22.8)
Total length [L]: 200 mm
Installation length [U1]: Variable
Coned length [U]: 65 mm
Tip diameter [V or F3]: 12.5 mm

This text is machine translated.