Protective tube TW55, one-piece DIN 43772 (shape 4.4F) Technical data according to data sheet: TW 95.55 Form of protective tube: Form 4 (welded-in protective tube) Head diameter [Bd or F2]: 24 mm Connection to thermometer [N]: M18 x 1.5 inside Hole [B or d1]: 7.0 mm Protective tube material: Steel 1.5415 (15Mo3/16Mo3) Total length [L]: 200 mm Installation length [U1]: Variable Coned length [U]: 65 mm Tip diameter [V or F3]: 12.5 mm
This text is machine translated.
Description
Protective tube TW55, one-piece DIN 43772 (shape 4.4F) Technical data according to data sheet: TW 95.55 Form of protective tube: Form 4 (welded-in protective tube) Head diameter [Bd or F2]: 24 mm Connection to thermometer [N]: M18 x 1.5 inside Hole [B or d1]: 7.0 mm Protective tube material: Steel 1.5415 (15Mo3/16Mo3) Total length [L]: 200 mm Installation length [U1]: Variable Coned length [U]: 65 mm Tip diameter [V or F3]: 12.5 mm