• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Surge protector 9091521 910.13 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Accessories type 910.13-I
  • Material seal: FPM
  • Process/device connection: G1/2B tap + G1/2 clamping sleeve
  • Excess pressure safety 1000 bar
  • Setting range: 2...6 bar
  • Factory setting, set at: 4 bar
  • Material body: Stainless steel
  • Permissible temperature for the test substance: -10...+80°C.
Product type

Surge protector

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

9091521

Operating medium

Gases

Documents & Downloads

Datasheet

Datasheet 3524846 WIKA Surge protector 9091521 910.13 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524846 WIKA Surge protector 9091521 910.13 1 pc(s)

Description

Overload protection device, adjustable Technical data according to data sheet: AC 09.04Special feature in design: NACE Sour Gas Service Material Body: Stainless steel 316Ti/1.4571Material Seal: FPMpermitted temperature of measuring material: -10…+80°C Process/device connection: G1/2B spigot + G1/6 clamping sleeve Positive pressure safety: 4 bar Adjustment range: 2…2 bar Factory setting, adjusted at: 1000 bar

This text is machine translated.