• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WIKA Surge protector 9091963 910.13 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material seal: FPM
  • Process/device connection: 1/2NPT stud + 1/2NPT sleeve
  • Excess pressure safety 1000 bar
  • Setting range: 0.4...2.5 bar
  • Factory setting, set at: 1.45 bar
  • Material body: Stainless steel
  • Permissible temperature for the test substance: -10...+80°C.
Product type

Surge protector

Operating temperature

-10 °C (min)

Min. operating temperature

-10 °C

Manufacturer part #

9091963

Documents & Downloads

Datasheet

Datasheet 3524840 WIKA Surge protector 9091963 910.13 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3524840 WIKA Surge protector 9091963 910.13 1 pc(s)

Description

Overload protection device, adjustable
Technical data according to data sheet AC 09.04
Material body: Stainless steel
Material seal: FPM
Permissible temperature of the measuring substance: -10...+80°C
Process/device connection: 1/2NPT stud + 1/2NPT sleeve
Excess pressure safety 1000 bar
Setting range: 0.4...2.5 bar
Factory setting, set at: 1.45 bar

This text is machine translated.