User & Safety Instructions 3524716 WIKA U-bend pipe 9091190 910.15 160 bar (max) 1 pc(s)
Description
Water sack pipe Technical data according to data sheet AC 09.06 Design: U-shape left curved (DIN 16282 or similar) Material body: Steel Pipe diameter 20 x 2.6 mm Device connection G1/2 sleeve Additional order details: Without Permissible nominal pressure: PN max. 160 bar Process connection: Welding connection 2 x 45° Accessories type 910.15-I
This text is machine translated.
Description
Water sack pipe Technical data according to data sheet AC 09.06 Design: U-shape left curved (DIN 16282 or similar) Material body: Steel Pipe diameter 20 x 2.6 mm Device connection G1/2 sleeve Additional order details: Without Permissible nominal pressure: PN max. 160 bar Process connection: Welding connection 2 x 45° Accessories type 910.15-I