User & Safety Instructions 2936479 Wiking 0234 01 H0 Car Opel Manta B, yellow
Description
Whoever drove Manta didn't want to hide. On the contrary. The sports saloon in the seventies showed itself in bright colors everywhere. The sporty Opel-Yellow was widely lit on German roads. Wiking makes the second generation of manta debut as a color duo. From 1975 to 1988 the coupe was built and with its 55 to 110 hp was sometimes bider, sometimes sporty. The traditional model builders supplement the program with a popular young timer, which yesterday as today has many friends – not to mention the cult movies. The body with two horizontal cooling air openings produces a harmonically closed manta front, which is so typical of the sports coupe. The glazing receives an engraving of the interior mirror while the bumpers are inserted into the chassis. Wiking lets the character-shaping headlights plug in in their rectangular shape and the interior fittings come out of new shapes with a separate steering wheel. And that is also possible: At the time of Manta B, the drivers were in the course of the purist two-spoke steering wheel.
Body yellow, chassis, interior with steering wheel black. Side trim and B-pillar black printed. Silver pressure bumpers, silver rims. Tail lights inserted in red. Front- and rear-sided silver Opel-character, rear-sided lettering "Manta" black printed.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.
Whoever drove Manta didn't want to hide. On the contrary. The sports saloon in the seventies showed itself in bright colors everywhere. The sporty Opel-Yellow was widely lit on German roads. Wiking makes the second generation of manta debut as a color duo. From 1975 to 1988 the coupe was built and with its 55 to 110 hp was sometimes bider, sometimes sporty. The traditional model builders supplement the program with a popular young timer, which yesterday as today has many friends – not to mention the cult movies. The body with two horizontal cooling air openings produces a harmonically closed manta front, which is so typical of the sports coupe. The glazing receives an engraving of the interior mirror while the bumpers are inserted into the chassis. Wiking lets the character-shaping headlights plug in in their rectangular shape and the interior fittings come out of new shapes with a separate steering wheel. And that is also possible: At the time of Manta B, the drivers were in the course of the purist two-spoke steering wheel.
Body yellow, chassis, interior with steering wheel black. Side trim and B-pillar black printed. Silver pressure bumpers, silver rims. Tail lights inserted in red. Front- and rear-sided silver Opel-character, rear-sided lettering "Manta" black printed.
This text is machine translated.
Hints
Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.