• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiking 060701 H0 Police & Emergency Service vehicle Mercedes Benz Binz, Fire Service – Ambulance

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 Fire brigade, Ambulance (MB Binz), daylight red

  • 'HO' in white letters on a black background.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

Size

H0

Age category

15 years and over

Type

Police & Emergency Service vehicle

Vehicle manufacturer

Mercedes Benz

Type

Binz, Fire Service – Ambulance

Type

Assembled

Era

IV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203416 Wiking 060701 H0 Police & Emergency Service vehicle Mercedes Benz Binz, Fire Service – Ambulance

Description

The Binz KTW on first E-Class chassis
No other series is so striking about Wiking's wish to break out as the first E-Class in the early years of the late 1980s – now there is a reunion with a very special E-Class specialist. At Wiking, the first E-Class enjoyed such a convincing lobby that a brand new ambulance was built on the same chassis. Of course, as with its predecessor, Locher Binz bodybuilders are being followed. Many of the KTW used for recumbent trips were still in use two decades later and were then given adapted designs. In the 1990s, the daylight red became popular in emergency vehicles, and was later mostly upgraded by further warning designs.

This text is machine translated.

Hints

Accurate miniature scale model for grown-up collectors.
Product re-release may result in colours other than shown.