• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1O126806D00JSSD 1 pc(s) FKP thin film capacitor 0.068 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul

Image similar
Packaging type
Bulk
Product type
FKP thin film capacitor
Capacity (elec.)
0.068 µF
Nominal voltage
1000 V DC
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP1O126806D00JSSD FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

FKP thin film capacitor

Dim

(L x W x H) 31.5 x 13 x 24 mm

Capacity (elec.)

0.068 µF

Nominal voltage

1000 V DC

Tolerance ±

5 %

Length

31.5 mm

Width

13 mm

Height

24 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

FKP1O126806D00JSSD

Documents & Downloads

Datasheet

Datasheet 3597213 Wima FKP1O126806D00JSSD 1 pc(s) FKP thin film capacitor 0.068 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul

User & Safety Instructions

User & Safety Instructions 3597213 Wima FKP1O126806D00JSSD 1 pc(s) FKP thin film capacitor 0.068 µF 1000 V DC 5 % 27.5 mm (L x W x H) 31.5 x 13 x 24 mm Bul

What kind of Film Capacitors are you looking for?