• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1R023306B00JSSD 1 pc(s) FKP thin film capacitor 0.033 µF 1250 V DC 5 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Bul

Image similar
Packaging type
Bulk
Product type
FKP thin film capacitor
Capacity (elec.)
0.033 µF
Nominal voltage
1250 V DC
Tolerance ±
5 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

FKP thin film capacitor

Dim

(L x W x H) 31.5 x 11 x 21 mm

Capacity (elec.)

0.033 µF

Nominal voltage

1250 V DC

Tolerance ±

5 %

Length

31.5 mm

Width

11 mm

Height

21 mm

CS

27.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

FKP1R023306B00JSSD

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3597604 Wima FKP1R023306B00JSSD 1 pc(s) FKP thin film capacitor 0.033 µF 1250 V DC 5 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Bul

User & Safety Instructions

User & Safety Instructions 3597604 Wima FKP1R023306B00JSSD 1 pc(s) FKP thin film capacitor 0.033 µF 1250 V DC 5 % 27.5 mm (L x W x H) 31.5 x 11 x 21 mm Bul

What kind of Film Capacitors are you looking for?