• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1R024707B00MSSD 1 pc(s) FKP thin film capacitor 0.047 µF 1250 V DC 20 % 37.5 mm (L x W x H) 41.5 x 11 x 22 mm Bu

Image similar
Packaging type
Bulk
Product type
FKP thin film capacitor
Capacity (elec.)
0.047 µF
Nominal voltage
1250 V DC
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP1R024707B00MSSD FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Bulk

Product type

FKP thin film capacitor

Dim

(L x W x H) 41.5 x 11 x 22 mm

Capacity (elec.)

0.047 µF

Nominal voltage

1250 V DC

Tolerance ±

20 %

Length

41.5 mm

Width

11 mm

Height

22 mm

CS

37.5 mm

Content

1 pc(s)

Packaging type (details)

Loose Products/EPS Standard

RoHS-compliant

Yes

Type

FKP1R024707B00MSSD

Documents & Downloads

Datasheet

Datasheet 3597642 Wima FKP1R024707B00MSSD 1 pc(s) FKP thin film capacitor 0.047 µF 1250 V DC 20 % 37.5 mm (L x W x H) 41.5 x 11 x 22 mm Bu

User & Safety Instructions

User & Safety Instructions 3597642 Wima FKP1R024707B00MSSD 1 pc(s) FKP thin film capacitor 0.047 µF 1250 V DC 20 % 37.5 mm (L x W x H) 41.5 x 11 x 22 mm Bu

What kind of Film Capacitors are you looking for?