• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1T001004B00MI00 1 pc(s) FKP thin film capacitor 100 pF 1600 V DC 20 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F

Image similar
Packaging type
Tape on Full reel
Product type
FKP thin film capacitor
Capacity (elec.)
100 pF
Nominal voltage
1600 V DC
Tolerance ±
20 %
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP1T001004B00MI00 FKP thin film capacitor

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

FKP thin film capacitor

Dim

(L x W x H) 18 x 5 x 11 mm

Capacity (elec.)

100 pF

Nominal voltage

1600 V DC

Tolerance ±

20 %

Length

18 mm

Width

5 mm

Height

11 mm

CS

15 mm

Content

1 pc(s)

Packaging type (details)

Reel H18.5 360

RoHS-compliant

Yes

Type

FKP1T001004B00MI00

Documents & Downloads

Datasheet

Datasheet 3597694 Wima FKP1T001004B00MI00 1 pc(s) FKP thin film capacitor 100 pF 1600 V DC 20 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F

User & Safety Instructions

User & Safety Instructions 3597694 Wima FKP1T001004B00MI00 1 pc(s) FKP thin film capacitor 100 pF 1600 V DC 20 % 15 mm (L x W x H) 18 x 5 x 11 mm Tape on F

What kind of Film Capacitors are you looking for?