• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wima FKP1T011505A00JB00 1 pc(s) FKP thin film capacitor 1500 pF 1600 V DC 5 % 22.5 mm (L x W x H) 26.5 x 5 x 14 mm

Image similar
Product type
FKP thin film capacitor
Capacity (elec.)
1500 pF
Nominal voltage
1600 V DC
Tolerance ±
5 %
Height
14 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wima FKP1T011505A00JB00 FKP thin film capacitor

Our service for you

Technical specifications

Product type

FKP thin film capacitor

Dim

(L x W x H) 26.5 x 5 x 14 mm

Capacity (elec.)

1500 pF

Nominal voltage

1600 V DC

Tolerance ±

5 %

Length

26.5 mm

Width

5 mm

Height

14 mm

CS

22.5 mm

Content

1 pc(s)

Packaging type (details)

Ammo pack H16.5 490 x 370

RoHS-compliant

Yes

Type

FKP1T011505A00JB00

Documents & Downloads

Datasheet

Datasheet 3598059 Wima FKP1T011505A00JB00 1 pc(s) FKP thin film capacitor 1500 pF 1600 V DC 5 % 22.5 mm (L x W x H) 26.5 x 5 x 14 mm

User & Safety Instructions

User & Safety Instructions 3598059 Wima FKP1T011505A00JB00 1 pc(s) FKP thin film capacitor 1500 pF 1600 V DC 5 % 22.5 mm (L x W x H) 26.5 x 5 x 14 mm

What kind of Film Capacitors are you looking for?